Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECWU1105KCV
Newark Part No.47AC4597
Product RangeECWU(C) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWU1105KCV
Newark Part No.47AC4597
Product RangeECWU(C) Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package3925 [9863 Metric]
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length9.8mm
Product Width6.3mm
Product Height5.1mm
Product RangeECWU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
9.8mm
Product Height
5.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
3925 [9863 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
6.3mm
Product Range
ECWU(C) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ECWU1105KCV
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability