Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHAJ471UAP
Newark Part No.
Re-Reel41AH9345
Cut Tape41AH9345
Product RangeHA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)6.3V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeHA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current300mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for EEEHAJ471UAP
1 Product Found
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
HA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
470µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
300mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

