Print Page
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK0J332AQ
Newark Part No.85Y4787
Product RangeFK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance3300µF
Voltage(DC)6.3V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current1.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
6.3V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
FK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
3300µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
1.1A
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEFK0J332AQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability