Print Page
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK1J151AQ
Newark Part No.47AC4658
Product RangeFK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance150µF
Voltage(DC)63V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
FK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
150µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
800mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for EEEFK1J151AQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability