Print Page
1,380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHA1C471AP
Newark Part No.41AH9348
Product RangeHA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeHA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current340mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
HA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
470µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
340mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EEEHA1C471AP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability