Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 5000+ | $0.716 |
| 10000+ | $0.674 |
| 20000+ | $0.639 |
| 30000+ | $0.607 |
| 50000+ | $0.587 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$363.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETC1A221P
Newark Part No.85Y0936
Product RangeTC Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)10V
ESR0.2ohm
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Product RangeTC Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current410mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EEETC series from Panasonic are automotive grade type V, surface mount aluminium electrolytic capacitors.
- Capacitance value ranges from 47μF to 470μF
- Rated voltage range is 10VDC to 35VDC
- Tolerance of ±20% (120 Hz/+20°C)
- Endurance of 3000h at 125°C (D8 size 2000h)
- Category temperature range from -40°C to +125°C
- High ripple current (50% higher than TP series)
- High temperature lead-free reflow, added ESR specification after the endurance test
- Automotive grade AEC-Q200 compliant
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
3000 hours @ 125°C
Product Range
TC Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
220µF
ESR
0.2ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
410mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for EEETC1A221P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate