Product Information
Product Overview
The CD series Conductive Polymer Aluminium Surface Mount Capacitor features stable temperature characteristics, frequency characteristics and high safety made possible by self-recovery function (no ignition). It is used in tablet PC, notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, Hems/Bems/Fems, smart meter, security camera, home information, appliances, amusement, electric tools, lightning and OA equipment. It is also used in FPGA power line of the communications and industrial, GPU power line of the graphics card.
- 2 to 16VDC Rated voltage range
- 2.2 to 560μF Nominal capacitance range
- Low ESR
- Excellent noise-absorbent Characteristics
- Line-up of 1mm (maximum) thick low-profile products
- Low ESL type adopting three-terminal structure available
- Long life compared to general electrolytic capacitors
- Low profile
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Medical, Metering, Security, Automation & Process Control
Technical Docs (3)
Alternatives for EEFCD1B220R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate