Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEH-ZS1H271UP
Newark Part No.50AJ8000
Product RangeZSU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
250+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 250
$1,165.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEH-ZS1H271UP
Newark Part No.50AJ8000
Product RangeZSU Series
Technical Datasheet
Capacitance270µF
Product RangeZSU Series
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
Capacitance Tolerance± 20%
ESR0.013ohm
AE Capacitor CaseRadial Can - SMD
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Height16.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
270µF
Voltage(DC)
50V
Capacitance Tolerance
± 20%
AE Capacitor Case
Radial Can - SMD
Product Diameter
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ZSU Series
Capacitor Case / Package
Radial Can - SMD
ESR
0.013ohm
Lifetime @ Temperature
4000 hours @ 125°C
Product Height
16.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EEH-ZS1H271UP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate