Print Page
415 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.500 |
10+ | $2.340 |
25+ | $2.190 |
50+ | $2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZE1V151V
Newark Part No.21AJ9989
Product RangeZE Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.027ohm
AE Capacitor CaseRadial Can - SMD
Lifetime @ Temperature2000 hours @ 145°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max145°C
Product RangeZE Series
Supplier Package-
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
150µF
Voltage(DC)
35V
ESR
0.027ohm
Lifetime @ Temperature
2000 hours @ 145°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
145°C
Supplier Package
-
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
AE Capacitor Case
Radial Can - SMD
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZE Series
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for EEHZE1V151V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability