Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC2605111K
Newark Part No.60AC6651
Product RangeEKMC VZ Series
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC2605111K
Newark Part No.60AC6651
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance5m
Detection SensitivityAdjustable
Detection Area (Vertical)36°
Detection Area (Horizontal)150°
Lens TypeHorizontally Wide
Lens ColourWhite
No. of Detection Zones16Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
36°
Lens Type
Horizontally Wide
No. of Detection Zones
16Zones
Product Range
EKMC VZ Series
SVHC
4,4'-isopropylidenediphenol
Detection Sensitivity
Adjustable
Detection Area (Horizontal)
150°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability