Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERA6KEB1203V
Newark Part No.
Full Reel73AJ3915
Re-Reel78AK5457
Cut Tape78AK5457
Product RangeERA-6K Series
Your Part Number
3,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.484 | $4.84 |
| Total Price | $4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.484 |
| 100+ | $0.455 |
| 500+ | $0.426 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.441 |
| 10000+ | $0.434 |
| 20000+ | $0.427 |
| 30000+ | $0.419 |
| 50000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA6KEB1203V
Newark Part No.
Full Reel73AJ3915
Re-Reel78AK5457
Cut Tape78AK5457
Product RangeERA-6K Series
Resistance120kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Reliability, Sulfur Resistant
Product RangeERA-6K Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
ERA-6K Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Reliability, Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERA6KEB1203V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
