Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ-M1WSF3M0U
Newark Part No.53W8353
Product RangeERJ-M1W Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-M1WSF3M0U
Newark Part No.53W8353
Product RangeERJ-M1W Series
Technical Datasheet
Resistance3mohm
Resistor Case / Package2512 [6432 Metric]
Product RangeERJ-M1W Series
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length6.4mm
Temperature Coefficient± 350ppm/°C
Product Width3.2mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
3mohm
Product Range
ERJ-M1W Series
Resistance Tolerance
± 1%
Product Length
6.4mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
2512 [6432 Metric]
Power Rating
1W
Resistor Technology
Metal Strip
Temperature Coefficient
± 350ppm/°C
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate