Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ-MS4HF8M0U
Newark Part No.57AK1034
Product RangeERJ-MS4H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.700 |
| 5000+ | $0.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-MS4HF8M0U
Newark Part No.57AK1034
Product RangeERJ-MS4H Series
Technical Datasheet
Resistance0.008ohm
Product RangeERJ-MS4H Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/K
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.008ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/K
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4H Series
Power Rating
2W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ERJ-MS4HF8M0U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate