Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQFR56U
Newark Part No.15R1358
Product RangeERJ-1TR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.320 |
| 8000+ | $0.295 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1TRQFR56U
Newark Part No.15R1358
Product RangeERJ-1TR Series
Technical Datasheet
Resistance0.56ohm
Resistor Case / Package2512 [6432 Metric]
Product RangeERJ-1TR Series
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.56ohm
Product Range
ERJ-1TR Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
2512 [6432 Metric]
Power Rating
1W
Resistor Technology
Thick Film
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ1TRQFR56U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate