Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERT-J0EP683H
Newark Part No.94AC3417
Product RangeERT-J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
5000+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,060.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERT-J0EP683H
Newark Part No.94AC3417
Product RangeERT-J Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)68kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Product RangeERT-J Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
Thermistor Terminals-
B-Constant4100K
B-Constant Tolerance± 2%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
ERT-J Series
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4100K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
68kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ERT-J0EP683H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate