Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERT-JZER683F
Newark Part No.94AC3385
Product RangeERT-J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
5000+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
$960.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERT-JZER683F
Newark Part No.94AC3385
Product RangeERT-J Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)68kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeERT-J Series
NTC MountingSurface Mount
Thermistor Case Style0201 [0603 Metric]
Thermistor Terminals-
B-Constant4300K
B-Constant Tolerance± 1%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Product Range
ERT-J Series
Thermistor Case Style
0201 [0603 Metric]
B-Constant
4300K
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
68kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ERT-JZER683F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate