Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZE14A112S1
Newark Part No.99AC8409
Product RangeE14-S1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.440 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE14A112S1
Newark Part No.99AC8409
Product RangeE14-S1 Series
Technical Datasheet
Voltage Rating VAC680V
Voltage Rating VDC895V
Product RangeE14-S1 Series
Clamping Voltage Vc Max1.815kV
Varistor Case StyleDisc 17.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS7.5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)620J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
680V
Product Range
E14-S1 Series
Varistor Case Style
Disc 17.5mm
Peak Surge Current @ 8/20µS
7.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
895V
Clamping Voltage Vc Max
1.815kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
620J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
