Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1000+ | $1.120 |
2500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M391
Newark Part No.56W0654
Product RangeVF Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeVF Series
Clamping Voltage Vc Max650V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS300A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)9J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
250V
Product Range
VF Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
300A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
9J
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for ERZVF2M391
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate