Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $0.704 |
5000+ | $0.692 |
10000+ | $0.650 |
20000+ | $0.616 |
30000+ | $0.583 |
50000+ | $0.564 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,760.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Product Range
-
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
5.4mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.7mm
External Depth
5.9mm
Technical Docs (2)
Alternatives for ESE-31L11T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate