Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP8M3R3JFA
Newark Part No.37AC0585
Product RangePCC-M1280MF Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.300 |
| 25+ | $2.950 |
| 50+ | $2.880 |
| 100+ | $2.820 |
| 250+ | $2.690 |
| 500+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8M3R3JFA
Newark Part No.37AC0585
Product RangePCC-M1280MF Series
Inductance3.3µH
RMS Current (Irms)23.6A
Inductor ConstructionShielded
Saturation Current (Isat)27.6A
Product RangePCC-M1280MF Series
Power Inductor Case13.1mm x 12.6mm x 8mm
Inductor Case / Package-
DC Resistance Max3960µohm
Inductance Tolerance± 20%
Product Length13.1mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
23.6A
Saturation Current (Isat)
27.6A
Power Inductor Case
13.1mm x 12.6mm x 8mm
DC Resistance Max
3960µohm
Product Length
13.1mm
Product Height
8mm
Alternatives for ETQP8M3R3JFA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability