Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVPANDA1A
Newark Part No.
Full Reel01X1634
Cut Tape52W2464
Product RangeEVPAN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.857 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.625 |
| 10000+ | $0.613 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPANDA1A
Newark Part No.
Full Reel01X1634
Cut Tape52W2464
Product RangeEVPAN Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVPAN Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Contact Voltage DC Nom12V
Actuating Force220gf
Contact Rating50mA at 12VDC
Operating Force2.2N
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Product Range
EVPAN Series
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
220gf
Operating Force
2.2N
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EVPANDA1A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate