Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQ-Q2P02W.
Newark Part No.27AC5587
Product RangeEVQQ2 Series
Your Part Number
Technical Datasheet
8,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-Q2P02W.
Newark Part No.27AC5587
Product RangeEVQQ2 Series
Technical Datasheet
Product RangeEVQQ2 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force160gf
Contact Rating20mA at 15VDC
Operating Force1.6N
Switch Dimensions (L x W)6.5mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQ-Q2P02W is a 6mm square thin type Light Touch SMD Tactile Switch with SPST contact arrangement and short push travel. It has J-bend terminals and white push plate.
- External dimensions 6.5 x 6 x 1.8mm
- J-bend without ground terminal
- 1000000-cycle Operating life
Applications
Consumer Electronics, Computers & Computer Peripherals, Audio, Multimedia
Technical Specifications
Product Range
EVQQ2 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
6.5mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
160gf
Operating Force
1.6N
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate