Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP0405M
Newark Part No.47AC4952
Product RangeEVQP0 Series
Technical Datasheet
1,680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.050 |
| 25+ | $1.920 |
| 50+ | $1.810 |
| 100+ | $1.700 |
| 250+ | $1.590 |
| 500+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP0405M
Newark Part No.47AC4952
Product RangeEVQP0 Series
Technical Datasheet
Product RangeEVQP0 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQP0 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate