Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQP0N02B
Newark Part No.53W3093
Product RangeEVQP0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.349 |
| 5000+ | $0.342 |
| 10000+ | $0.319 |
| 20000+ | $0.299 |
| 30000+ | $0.281 |
| 50000+ | $0.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP0N02B
Newark Part No.53W3093
Product RangeEVQP0 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQP0 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRound Button
Contact Voltage DC Nom15V
Actuating Force60gf
Operating Force0.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)6.5mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EVQ-P0N02B is a 6mm square thin type Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has blue push-plate actuator.
- 2000000-cycle Operating life
- -40 to 85°C Operating temperature range
- J-bend terminals without ground pin
Applications
Portable Devices, Consumer Electronics, Imaging, Video & Vision, Audio, Computers & Computer Peripherals
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Operating Force
0.6N
Switch Dimensions (L x W)
6.5mm x 6mm
Illumination
Non Illuminated
Product Range
EVQP0 Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
60gf
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for EVQP0N02B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate