Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVQPE104K
Newark Part No.01X1635
Product RangeEVQPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.576 |
5000+ | $0.564 |
10000+ | $0.527 |
20000+ | $0.496 |
30000+ | $0.467 |
50000+ | $0.448 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPE104K
Newark Part No.01X1635
Product RangeEVQPE Series
Technical Datasheet
Product RangeEVQPE Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Contact Voltage DC Nom12V
Actuating Force100gf
Contact Rating50mA at 12VDC
Operating Force1N
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EVQ-PE104K is a Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has black push-plate actuator.
- 50000-cycle Operating life
- -30 to 85°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Product Range
EVQPE Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
100gf
Operating Force
1N
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for EVQPE104K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate