New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Zero Ohm Network Resistors
                      Print Page

                      EXB14VR000X

                      Zero Ohm Network Resistor, Jumper, 0302 [0806 Metric], Thick Film, Isolated, Convex, 2 Resistors

                      PANASONIC EXB14VR000X
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEXB14VR000X
                      Newark Part No.57AK2499
                      Product RangeEXB-14V Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEXB14VR000X
                      Newark Part No.57AK2499
                      Product RangeEXB-14V Series
                      Technical Datasheet

                      Data Sheet

                      Resistor Case / Package0302 [0806 Metric]
                      Resistor TechnologyThick Film
                      Network Circuit TypeIsolated
                      Resistor TerminalsConvex
                      No. of Resistors2Resistors
                      Current Rating500mA
                      Power Rating per Resistor31mW
                      Resistor MountingSurface Mount Device
                      Product RangeEXB-14V Series
                      Product Length0.8mm
                      Product Width0.6mm
                      Product Height0.35mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Resistor Case / Package

                      0302 [0806 Metric]

                      Network Circuit Type

                      Isolated

                      No. of Resistors

                      2Resistors

                      Power Rating per Resistor

                      31mW

                      Product Range

                      EXB-14V Series

                      Product Width

                      0.6mm

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistor Technology

                      Thick Film

                      Resistor Terminals

                      Convex

                      Current Rating

                      500mA

                      Resistor Mounting

                      Surface Mount Device

                      Product Length

                      0.8mm

                      Product Height

                      0.35mm

                      Operating Temperature Max

                      125°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for EXB14VR000X

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.