Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEXB-2HV103JV.
Newark Part No.25AC9457
Product RangeEXB-2HV Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 5000+ | $0.116 |
| 10000+ | $0.110 |
| 20000+ | $0.105 |
| 30000+ | $0.102 |
| 50000+ | $0.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-2HV103JV.
Newark Part No.25AC9457
Product RangeEXB-2HV Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeIsolated
Resistor Case / Package1506 [3816 Metric]
No. of Resistors8Resistors
Resistor TerminalsConvex
Voltage Rating25V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor MountingSurface Mount Device
Power Rating250mW
Product RangeEXB-2HV Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
10kohm
Resistor Case / Package
1506 [3816 Metric]
Resistor Terminals
Convex
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Power Rating
250mW
Qualification
AEC-Q200
Network Circuit Type
Isolated
No. of Resistors
8Resistors
Voltage Rating
25V
Power Rating per Resistor
63mW
Resistor Mounting
Surface Mount Device
Product Range
EXB-2HV Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
