Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB-N8VR000X.
Newark Part No.27AC5593
Product RangeEXB-N8V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
10000+ | $0.053 |
20000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$530.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-N8VR000X.
Newark Part No.27AC5593
Product RangeEXB-N8V Series
Technical Datasheet
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor Case / Package0402 [1005 Metric]
Resistor TerminalsConcave
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor31mW
Resistor MountingSurface Mount Device
Product RangeEXB-N8V Series
Product Length1.02mm
Product Width0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Technology
Thick Film
Resistor Case / Package
0402 [1005 Metric]
No. of Resistors
4Resistors
Power Rating per Resistor
31mW
Product Range
EXB-N8V Series
Product Width
0.5mm
Network Circuit Type
Isolated
Resistor Terminals
Concave
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate