Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXBU28R000X
Newark Part No.05X7817
Product RangeEXB-U28 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBU28R000X
Newark Part No.05X7817
Product RangeEXB-U28 Series
Technical Datasheet
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor Case / Package0402 [1005 Metric]
Resistor TerminalsConvex
No. of Resistors4Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeEXB-U28 Series
Product Length1.02mm
Product Width0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Technology
Thick Film
Resistor Case / Package
0402 [1005 Metric]
No. of Resistors
4Resistors
Power Rating per Resistor
63mW
Product Range
EXB-U28 Series
Product Width
0.5mm
Network Circuit Type
Isolated
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EXBU28R000X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate