Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB-V8V102JV.
Newark Part No.25AC9450
Product RangeEXB-V8V Series
Also Known AsCRCW0402 100 820R 1% RT7 CRCW04028200F100RT7 CRCW04028200FRT7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.052 |
| 10000+ | $0.049 |
| 20000+ | $0.046 |
| 30000+ | $0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-V8V102JV.
Newark Part No.25AC9450
Product RangeEXB-V8V Series
Also Known AsCRCW0402 100 820R 1% RT7 CRCW04028200F100RT7 CRCW04028200FRT7
Technical Datasheet
Resistance1kohm
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
No. of Resistors4Resistors
Resistor TerminalsConcave
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor MountingSurface Mount Device
Product Length3.2mm
Product Width1.6mm
Product RangeEXB-V8V Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Resistor Case / Package
1206 [3216 Metric]
Resistor Terminals
Concave
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Product Range
EXB-V8V Series
SVHC
No SVHC (25-Jun-2025)
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50V
Power Rating per Resistor
63mW
Resistor Mounting
Surface Mount Device
Product Width
1.6mm
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate