Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXBA10E103J
Newark Part No.52W2744
Product RangeEXB-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Quantity | Price |
---|---|
1+ | $0.508 |
5000+ | $0.483 |
10000+ | $0.428 |
20000+ | $0.387 |
30000+ | $0.361 |
50000+ | $0.332 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,032.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBA10E103J
Newark Part No.52W2744
Product RangeEXB-A Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / Package2512 [6432 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/K
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating-
Product Length6.4mm
Product Width3.1mm
Product Height0.55mm
Product RangeEXB-A Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Resistance
10kohm
No. of Resistors
8Resistors
Resistor Terminals
Convex
Voltage Rating
50V
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
6.4mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
3.1mm
Product Range
EXB-A Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EXBA10E103J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate