Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC-24CH900U
Newark Part No.68X2022
Product RangeEXC24CH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.370 |
| 10000+ | $0.347 |
| 20000+ | $0.327 |
| 30000+ | $0.309 |
| 50000+ | $0.299 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC-24CH900U
Newark Part No.68X2022
Product RangeEXC24CH Series
Technical Datasheet
DC Current Rating130mA
Inductance-
Product RangeEXC24CH Series
Impedance90ohm
Common Mode Filter Case1.25mm x 1mm x 0.5mm
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
130mA
Product Range
EXC24CH Series
Common Mode Filter Case
1.25mm x 1mm x 0.5mm
Product Width
1mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
1.25mm
Product Height
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for EXC-24CH900U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate