Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXC14CT900U
Newark Part No.80Y2981
Product RangeEXC14CT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
10000+ | $0.091 |
20000+ | $0.079 |
30000+ | $0.075 |
50000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$910.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXC14CT900U
Newark Part No.80Y2981
Product RangeEXC14CT Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeEXC14CT Series
Impedance90ohm
Common Mode Filter Case0.85mm x 0.65mm x 0.45mm
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DC Current Rating
100mA
Product Range
EXC14CT Series
Common Mode Filter Case
0.85mm x 0.65mm x 0.45mm
Product Width
0.65mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
0.85mm
Product Height
0.45mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for EXC14CT900U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate