New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      EZPQ38226MTA

                      Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 22 µF, ± 5%, AC Filter, Through Hole

                      PANASONIC EZPQ38226MTA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEZPQ38226MTA
                      Newark Part No.82AH0789
                      Product RangeEZPQ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$21.580
                      10+$20.520
                      25+$19.130
                      50+$16.780
                      100+$15.600
                      250+$15.070
                      500+$14.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEZPQ38226MTA
                      Newark Part No.82AH0789
                      Product RangeEZPQ Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 4 Pin
                      Capacitance22µF
                      Capacitance Tolerance± 5%
                      Typical ApplicationsAC Filter
                      Capacitor MountingThrough Hole
                      Voltage(AC)380V
                      Voltage(DC)-
                      Humidity RatingGRADE III (Test Condition B)
                      Capacitor TerminalsPC Pin
                      Lead Spacing52.5mm
                      dv/dt Rating30V/µs
                      Peak Current660A
                      RMS Current (Irms)11.9A
                      ESR0.0075ohm
                      Product Diameter-
                      Product Length57.5mm
                      Product Width35mm
                      Product Height56mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeEZPQ Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EZPQ series is a highly-moisture resistant metallized polypropylene film capacitor. It is rated for 85/85 and tested for 1000hours. This rating combined with Panasonic’s fuse function technology makes the EZP-Q series an excellent design in choice for extreme, long-term outdoor applications. Used for AC filter, solar inverters, UPS, industrial power supplies, inverter circuit in appliances (air conditioners etc).

                      • High safety (self-protecting function built-in)
                      • Long product life, high reliability
                      • Low loss, low ESR
                      • Flame retardant (UL94 V-0 plastic case, UL94 V-0 sealing)
                      • High moisture resistance (85°, 85 %RH)
                      • Polypropylene film dielectric
                      • Metallized dielectric with segmented pattern
                      • Fuse function causes open circuits upon most failures
                      • Tinned wire termination

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      22µF

                      Typical Applications

                      AC Filter

                      Voltage(AC)

                      380V

                      Humidity Rating

                      GRADE III (Test Condition B)

                      Lead Spacing

                      52.5mm

                      Peak Current

                      660A

                      ESR

                      0.0075ohm

                      Product Length

                      57.5mm

                      Product Height

                      56mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 4 Pin

                      Capacitance Tolerance

                      ± 5%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      -

                      Capacitor Terminals

                      PC Pin

                      dv/dt Rating

                      30V/µs

                      RMS Current (Irms)

                      11.9A

                      Product Diameter

                      -

                      Product Width

                      35mm

                      Ripple Current

                      -

                      Product Range

                      EZPQ Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.