Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
The FT-Z30 is a standard 3500mm thru-beam flat Fibre Optic Sensor with R2 bending durability. It can be installed in narrow locations. It has good workability and can be mounted directly with screws.
- IP40 Protection degree
- 2m Fiber cable length
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
2.1m
Product Range
-
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate