Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoLC4H-R4-AC240VS
Newark Part No.67C7539
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC4H-R4-AC240VS
Newark Part No.67C7539
Technical Datasheet
No. of Digits / Alpha4
Digit Height-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
100VAC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
-
Supply Voltage Max
240VAC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate