Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoMBDHT2510BA1
Newark Part No.85X1074
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoMBDHT2510BA1
Newark Part No.85X1074
Technical Datasheet
Power Rating400W
No. of PhasesSingle Phase, Three Phase
Current Rating10A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Rating
400W
Current Rating
10A
Supply Voltage Max
240VAC
SVHC
To Be Advised
No. of Phases
Single Phase, Three Phase
Supply Voltage Min
200VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate