Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $26.400 |
25+ | $23.860 |
50+ | $21.900 |
100+ | $21.450 |
250+ | $20.850 |
Price for:Each
Minimum: 20
Multiple: 20
$528.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoNC4EBD-JP-DC12V
Newark Part No.10C8511
Product RangeNC Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current2A
Product RangeNC Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Relay TypePower
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance200ohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
12VDC
Product Range
NC Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Voltage VDC
30V
Coil Resistance
200ohm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate