Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoPM4HS-H-AC240V
Newark Part No.10C9027
Product RangePM4H-S Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM4HS-H-AC240V
Newark Part No.10C9027
Product RangePM4H-S Series
Technical Datasheet
Product RangePM4H-S Series
Timer FunctionsOn-Delay
No. of Timing Ranges16Ranges
Time Min1s
Time Max500h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The PM4HS-H-AC240V is an Analog Timer with 16 selectable time ranges from 1 second to 500 hours. It comes with power ON-delay operation, silver alloy contact, timed-out 2 form C contact arrangement and short body. Screw terminal type is used for easy wiring and reducing additional cost for accessories. When the power supply is turned on, the output goes on after the set time interval has elapsed. When the power supply is turned off, a reset is carried out.
- IP50 Protection rating
- ±5% (Full-scale value) Setting error
- 0 Setting instantaneous output operation
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
PM4H-S Series
No. of Timing Ranges
16Ranges
Time Max
500h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
On-Delay
Time Min
1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate