Print Page
339 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.130 |
| 5+ | $39.230 |
| 10+ | $37.380 |
| 25+ | $34.170 |
| 50+ | $31.390 |
| 100+ | $30.790 |
| 250+ | $29.140 |
Price for:Each
Minimum: 1
Multiple: 1
$41.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS2-DC12V
Newark Part No.24M8046
Product RangeS Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage12VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance720ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S2-12VDC is a general-purpose Power Relay with 2-form-A and 2-form-B gold clad silver alloy contact. This S-series power relay features single side stable operating function through hole mounting and solder relay terminal with non-latching coil.
- High sensitivity in small size
- High shock and vibration resistance
- Wide switching range
- Low thermal electromotive force
- Dual-in-line packaging arrangement
- Maximum operating speed 20cpm for maximum load
- 10000MΩ at 500VDC Initial insulation resistance
- 750Vrms Initial breakdown voltage between open contacts
- -40 to 65°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Test & Measurement, Communications & Networking, Clock & Timing
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
12VDC
Product Range
S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
720ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate