Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoTXS2SS-L2-3V
Newark Part No.12N3964
Product RangeTX-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
25+ | $7.450 |
50+ | $6.860 |
100+ | $6.130 |
500+ | $5.610 |
1000+ | $4.980 |
2500+ | $4.650 |
Price for:Each
Minimum: 40
Multiple: 40
$298.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTXS2SS-L2-3V
Newark Part No.12N3964
Product RangeTX-S Series
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTX-S Series
Relay MountingSurface Mount
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance129ohm
Technical Specifications
Coil Voltage
3VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
129ohm
Contact Configuration
DPDT
Product Range
TX-S Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate