Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoAFR4CCOS
Newark Part No.80AC9025
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305643506
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAFR4CCOS
Newark Part No.80AC9025
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305643506
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorSlate
External Length186mm
External Width25.4mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Pan-Way AFR coupler fitting - office slate
- For use with Panduit® Pan-Net and Net-Key communication systems
- UL94V-0 and E116129, UL-5A 600VAC CSA C22.2 No. 62.1-03 600V standards
- Provides solutions for routing low voltage, fibre optic and/or power cabling over floors
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
186mm
External Height
14.7mm
SVHC
No SVHC (17-Jan-2023)
Raceway / Duct Color
Slate
External Width
25.4mm
Product Range
Pan-Way Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate