Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoAFR4ECBL
Newark Part No.80AC9026
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305644917
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAFR4ECBL
Newark Part No.80AC9026
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305644917
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorBlack
External Length184.1mm
External Width43.3mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Pan-Way® floor raceway end cap fitting is used to cap the end of the raceway run
- Structurally engineered design is ADA compliant, tamper resistant and made of rigid PVC
- Designed for use with the AFR4BCBL6 channel
- Power rated raceway type
- For use with Panduit® Pan-Net and Net-Key communication systems
- Tamper-resistant properties
- UL94V-0 and E116129, UL-5A 600VAC CSA C22.2 No. 62.1-03 600V standards
- Includes 1 end cap fitting
- Provides solutions for routing low voltage, fibre optic and/or power cabling over floors
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
184.1mm
External Height
14.7mm
SVHC
No SVHC (17-Jan-2023)
Raceway / Duct Color
Black
External Width
43.3mm
Product Range
Pan-Way Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate