New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Raceway & Duct, Fittings & Accessories
                      5. Raceway & Duct Fittings
                      Print Page

                      AFR4TRT70BL

                      Raceway Duct Fitting, Pan-Way® Transition to T70, ABS (Acrylonitrile Butadiene Styrene), Black

                      Date/Lot Code

                      PANDUIT AFR4TRT70BL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoAFR4TRT70BL
                      Newark Part No.80AC9032
                      Product RangePan-Way Series
                      Also Known AsGTIN UPC EAN: 61305644902
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoAFR4TRT70BL
                      Newark Part No.80AC9032
                      Product RangePan-Way Series
                      Also Known AsGTIN UPC EAN: 61305644902
                      Technical Datasheet

                      Data Sheet

                      Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
                      Raceway / Duct ColorBlack
                      External Length181.1mm
                      External Width88.6mm
                      External Height88.9mm
                      Product RangePan-Way Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      • Pan-Way® AFR transition fitting from above floor raceway to T70
                      • Power rated raceway type
                      • T-70 transition fitting type
                      • Tamper-resistant properties
                      • UL94V-0 and E116129, UL-5A 600VAC CSA C22.2 No. 62.1-03 600V
                      • 14-ch transition to T70 base, 14-channel transition to T70 cover, 4 HEX washer head concrete screws
                      • Surface raceway product type
                      • Provides solutions for routing low voltage, fibre optic and/or power cabling over floors

                      Technical Specifications

                      Raceway / Duct Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      External Length

                      181.1mm

                      External Height

                      88.9mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Raceway / Duct Color

                      Black

                      External Width

                      88.6mm

                      Product Range

                      Pan-Way Series

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.