Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoAFR4TRT70OS
Newark Part No.80AC9034
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305644903
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAFR4TRT70OS
Newark Part No.80AC9034
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305644903
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorSlate
External Length181.1mm
External Width88.6mm
External Height88.9mm
Product RangePan-Way Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Pan-Way® AFR transition fitting from above floor raceway to T70 - office slate
- Power rated raceway type
- T-70 transition fitting type
- Tamper-resistant properties
- UL94V-0 and E116129, UL-5A 600VAC CSA C22.2 No. 62.1-03 600V
- 14-ch transition to T70 base, 14-channel transition to T70 cover, 4 HEX washer head concrete screws
- Surface raceway product type
- Provides solutions for routing low voltage, fibre optic and/or power cabling over floors
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
181.1mm
External Height
88.9mm
SVHC
No SVHC (17-Jan-2023)
Raceway / Duct Color
Slate
External Width
88.6mm
Product Range
Pan-Way Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate