Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $47.530 |
| 25+ | $46.170 |
| 50+ | $43.460 |
Price for:Pack of 25
Minimum: 10
Multiple: 1
$475.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoARC.68-S6-Q14
Newark Part No.70B6516
Technical Datasheet
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourGrey
External Length25.4mm
External Width25.4mm
Height24.1mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Clincher™ adjustable and releasable clamp
- Designed to contain a range of cable bundle diameters
- Latch can be released to provide access to cable bundles
- UL recognized: E136577
- Clamp provides a fast and convenient method of securing bundles
- Suitable for indoor use
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
25.4mm
Height
24.1mm
SVHC
No SVHC (14-Jun-2023)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate