Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBSN14-C
Newark Part No.14AC1948
Product RangeBSN Series
Also Known AsGTIN UPC EAN: 07498383002
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.740 |
10+ | $1.700 |
25+ | $1.660 |
50+ | $1.600 |
100+ | $1.560 |
500+ | $1.520 |
1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSN14-C
Newark Part No.14AC1948
Product RangeBSN Series
Also Known AsGTIN UPC EAN: 07498383002
Technical Datasheet
Insulator ColourBlue
Product RangeBSN Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® nylon insulated butt splice
- Designed to splice two solid or stranded wires together to repair or lengthen wires
- Butted configuration provides low profile for limited space applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Brazed seam protects terminal barrel from splitting during the crimp process
- UL flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600V per UL 486C
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
BSN Series
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability