New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Butt Splices
                      Print Page

                      BSN22-C

                      Butt Splice, Yellow, BSN Series, 26 AWG, 22 AWG, 0.5 mm², Nylon (Polyamide)

                      Date/Lot Code

                      PANDUIT BSN22-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoBSN22-C
                      Newark Part No.14AC1950
                      Product RangeBSN Series
                      Also Known AsGTIN UPC EAN: 07498383014
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoBSN22-C
                      Newark Part No.14AC1950
                      Product RangeBSN Series
                      Also Known AsGTIN UPC EAN: 07498383014
                      Technical Datasheet

                      Data Sheet

                      Insulator ColourYellow
                      Product RangeBSN Series
                      Wire Size AWG Min26AWG
                      Wire Size AWG Max22AWG
                      Conductor Area CSA0.5mm²
                      Insulator MaterialNylon (Polyamide)
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • Pan-Term® nylon insulated butt splice
                      • Designed to splice two solid or stranded wires together to repair or lengthen wires
                      • Butted configuration provides low profile for limited space applications
                      • Brazed seam protects terminal barrel from splitting during the crimp process
                      • Brazed seam protects terminal barrel from splitting during the crimp process
                      • UL flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)

                      Technical Specifications

                      Insulator Colour

                      Yellow

                      Wire Size AWG Min

                      26AWG

                      Conductor Area CSA

                      0.5mm²

                      SVHC

                      No SVHC (27-Jun-2024)

                      Product Range

                      BSN Series

                      Wire Size AWG Max

                      22AWG

                      Insulator Material

                      Nylon (Polyamide)

                      Technical Docs (3)

                      EOL Notices EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.