Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBSV10X-Q
Newark Part No.13AC4664
Product RangeBSV Series
Also Known AsGTIN UPC EAN: 07498352161
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $1.740 |
500+ | $1.700 |
1000+ | $1.600 |
Price for:Each
Minimum: 250
Multiple: 25
$435.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBSV10X-Q
Newark Part No.13AC4664
Product RangeBSV Series
Also Known AsGTIN UPC EAN: 07498352161
Technical Datasheet
Insulator ColourYellow
Product RangeBSV Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® vinyl insulated butt splice
- Designed to splice two solid or stranded wires together to repair or lengthen wires
- Expanded wire entry designed to accommodate wire with a larger insulation thickness
- Internal wire stop assures proper length of insertion into terminal barrel
- Brazed seem protects the terminal barrel from splitting during the crimp process
- C22.2 No 65, UL 486C standards
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
BSV Series
Wire Size AWG Max
10AWG
Insulator Material
Vinyl
Technical Docs (2)
Alternatives for BSV10X-Q
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability