Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBT1.5I-C
Newark Part No.96F9936
Product RangeDome-Top Series
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.670 |
10+ | $29.810 |
50+ | $28.780 |
100+ | $27.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$30.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT1.5I-C
Newark Part No.96F9936
Product RangeDome-Top Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length155mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max38mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangeDome-Top Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Intermediate cross section
- Appropriate for indoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL 62275 (File E56854), CSA certified standards
- Recommended installation tool GTS, GS2B, PTS, PPTS or STS2
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
155mm
Cable Bundle Diameter Max
38mm
Cable Tie Type
Intermediate
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
Dome-Top Series
Technical Docs (2)
Alternatives for BT1.5I-C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability